Panduit DMV2-63MB-3K technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Disco™ |
| Termination | Standard |
| Weight | 10.2lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit DMV2-63MB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.