This Panduit Pan-Term female terminal is fully insulated and features a standard termination. It is available in a 20-pack and is suitable for use with 10-12AWG wire. The terminal is made of yellow material with a tin plating and has a free hanging mount.
Panduit DNF10-250FI-E technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.22inch |
| Length | 0.949inch |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit DNF10-250FI-E to view detailed technical specifications.
No datasheet is available for this part.