
Fully insulated female crimp terminal with brass body and tin plating. Features a straight, free-hanging orientation with a nylon insulation material. Designed for wire gauges from 10 to 12 AWG, with a tab thickness of 0.032 inches and a tab width of 0.25 inches. This interconnection device is RoHS compliant and packaged in bulk.
Panduit DNF10-250FI-L technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.1mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.22inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.95inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 4.08oz |
| Width | 9.14mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF10-250FI-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
