
Female push-on terminal featuring a fully insulated nylon housing and brass body with tin plating. Designed for 10-12 AWG wire, this component offers a 0.25-inch tab width and 0.032-inch tab thickness. It is lead-free, RoHS compliant, and supplied on tape and reel for efficient application.
Panduit DNF10-250FIB-2K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.22inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.96inch |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ ReelSmart™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 9.2lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF10-250FIB-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.