
Terminals INSUL FEM BARREL DIS
Panduit DNF10-250FIB-2KY technical specifications.
| Color | Yellow |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | DNF10 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF10-250FIB-2KY to view detailed technical specifications.
No datasheet is available for this part.
