DISCONNECT,12-10AWG,FULLY INSULATED,NYLON
Panduit DNF10-250FIC-D technical specifications.
| Color | Yellow |
| Gender | Female |
| Insulation | Fully Insulated |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF10-250FIC-D to view detailed technical specifications.
No datasheet is available for this part.