
This Panduit DNF10-250FIC-L is a 50-piece female crimp shrouded header with fully insulated yellow color. It is designed for use with wire gauges ranging from 10AWG to 12AWG. The header features crimp termination and is packaged in bulk.
Panduit DNF10-250FIC-L technical specifications.
| Color | Yellow |
| Gender | Female |
| Insulation | Fully Insulated |
| Package Quantity | 50 |
| Packaging | Bulk |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF10-250FIC-L to view detailed technical specifications.
No datasheet is available for this part.