Panduit DNF10-250FIMB-L technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 24.4mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DNF |
| Termination | Crimp |
| Width | 11.4mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit DNF10-250FIMB-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.