Panduit DNF10-250FIMB-Q technical specifications.
| Color | Yellow |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.22inch |
| Insulation Material | Nylon |
| Length | 0.96inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 5.6oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF10-250FIMB-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.