
The Pan-Term Male Terminal is a brass component with a nickel plating, featuring a yellow color and a non-mating end insulated design. It has a depth of 6.4mm and a length of 26.2mm, with a maximum wire gauge of 12AWG and a minimum of 10AWG. The terminal is designed for free hanging applications and is available in bulk packaging with 500 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Panduit DNF10-250M-D technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 6.4mm |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Length | 26.2mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 2.4lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF10-250M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.