
The Panduit DNF10-250M-DY is a yellow insulated wire connector with a male gender, suitable for wire gauges between 10AWG and 12AWG. It features a nylon insulation material and solderless termination. The connector is supplied in packs of 500 units.
Panduit DNF10-250M-DY technical specifications.
| Color | Yellow |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 500 |
| Series | DNF10 |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF10-250M-DY to view detailed technical specifications.
No datasheet is available for this part.