
The Pan-Term Male Connector is a brass, nickel-plated connector with a maximum wire gauge of 12AWG and a minimum of 10AWG. It is available in a 50-pack bulk packaging. The connector is made of copper and has a nickel plating on the body and contacts. It is non-mating end insulated with a nylon insulation material and has a length of 393.7 inches. The connector is free hanging and has a straight orientation.
Panduit DNF10-250M-L technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 6.4mm |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Length | 393.7inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 4.16oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF10-250M-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.