Fully insulated female quick disconnect terminal for 10-12 AWG copper wire. Features brass contacts with tin plating, a 0.25-inch tab width, and 0.032-inch tab thickness. Insulation diameter is 0.22 inches, with a terminal length of 0.96 inches. This RoHS compliant component is supplied in tape and reel packaging for 2000 units.
Panduit DNF10250FIBC-2K technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.22inch |
| Length | 0.96inch |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ ReelSmart™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF10250FIBC-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.