Female quick disconnect terminal for 14-16 AWG wire. Features brass contact material with tin plating and a fully insulated nylon housing. Insulation diameter is 0.16 inches, with a tab width of 0.187 inches and tab thickness of 0.02 inches. RoHS compliant and lead-free construction.
Panduit DNF14-188FIB-C technical specifications.
| Color | Blue, Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 3.68oz |
| Width | 7.37mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14-188FIB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.