Panduit DNF14-188FIB-E technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.16inch |
| Length | 0.78inch |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14-188FIB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.