Panduit DNF14-188FIB-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.4mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 19.8mm |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Width | 7.37mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14-188FIB-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.