Fully insulated quick disconnect terminal for 14-16 AWG wire. Features brass body and contact material with tin plating. Nylon insulation provides a 0.16-inch insulation diameter. Designed for crimp termination with a 0.205-inch tab width and 0.032-inch tab thickness. Packaged 3000 per reel, this lead-free and RoHS compliant component is suitable for free-hanging mounting.
Panduit DNF14-205FIB-3K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ ReelSmart™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Termination | Crimp |
| Weight | 9lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14-205FIB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.