Quick Jump:
Technical Specifications
Panduit DNF14-250-C technical specifications.
General
Color
Blue
Contact Material
Copper, Brass
Contact Plating
Tin
Gender
Female
Insulation
Non-Mating End Insulated
Insulation Diameter
4.11mm
Insulation Material
Nylon
Length
21.08mm
Material
Brass
Mount
Free Hanging
Orientation
Straight
Package Quantity
100
Packaging
Bulk
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
Pan-Term®
Terminal Material
Brass
Termination
Crimp
Weight
5.6oz
Width
7.37mm
Wire Gauge (Max)
16AWG
Wire Gauge (Min)
14AWG
Wire/Cable Gauge
16AWG
Compliance
RoHS
Compliant
Datasheet
Panduit DNF14-250-C Datasheet
Download the complete datasheet for Panduit DNF14-250-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
Product Images

