Panduit DNF14-250FI-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.1mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 33.9mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Width | 9.14mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit DNF14-250FI-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
