Fully insulated, female push-on terminal for 14-16 AWG wire. Features a brass body and contact with tin plating, housed in a blue nylon insulation. Designed for straight, free-hanging mounting with a 0.25-inch tab width and 0.032-inch tab thickness. RoHS compliant, with a depth of 9.1mm and length of 0.94 inches.
Panduit DNF14-250FI-L technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.1mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Nylon |
| Length | 0.94inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 3.2oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14-250FI-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.