
Fully insulated, female push-on terminal designed for 14-16 AWG wire. Features a brass body with tin plating and a nylon insulation in blue. This component offers a 0.25-inch tab width and 0.032-inch tab thickness, with a 0.16-inch insulation diameter. Supplied on tape and reel for efficient application, it is RoHS compliant and lead-free.
Panduit DNF14-250FIB-3K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.3mm |
| Material | Brass, Tin |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ ReelSmart™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14-250FIB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
