Panduit DNF14-250FIM-M technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 10.7mm |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 22.9mm |
| Material | Nylon |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.5lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14-250FIM-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.