Panduit DNF14-250FIMB-K technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 11.7mm |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.16inch |
| Length | 0.91inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14-250FIMB-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.