Panduit DNF14-250M-3K technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Length | 22.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Disco™ |
| Termination | Crimp |
| Weight | 11.4lb |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit DNF14-250M-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.