
Fully insulated quick disconnect terminal for 14-16 AWG wire. Features a brass body with tin plating and a nylon insulation in blue. Terminal dimensions include a 22.1mm length, 7.9mm depth, and 0.24-inch insulation diameter. Tab specifications are 0.205-inch width and 0.032-inch thickness. This free-hanging, female terminal is supplied on tape and reel, with 2000 units per package.
Panduit DNF14205FIBX-2K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.24inch |
| Insulation Material | Nylon |
| Length | 22.1mm |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Termination | Crimp |
| Weight | 7.6lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14205FIBX-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.