Panduit DNF14250FIBX-M technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.24inch |
| Insulation Material | Nylon |
| Length | 0.93inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Disco™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Width | 8.89mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14250FIBX-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.