Panduit DNF14250FIMX-2K technical specifications.
| Body Plating | Nickel |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 10.4mm |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 6.2mm |
| Length | 0.97inch |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ ReelSmart™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14250FIMX-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.