
Female quick disconnect terminal for 18-22 AWG wire. Features a brass body with tin plating and a nylon insulated non-mating end. Terminal dimensions include a 17.5mm length, 3.81mm width, 0.02 inch tab thickness, and 0.11 inch tab width. Insulation diameter is 0.1 inch. RoHS compliant and suitable for crimp termination.
Panduit DNF18-111-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.1inch |
| Insulation Material | Nylon |
| Length | 17.5mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Weight | 2.56oz |
| Width | 3.81mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-111-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
