
Fully insulated push-on terminal featuring a brass body with tin plating and a nylon insulation. This female connector offers a 600V voltage rating and is designed for 18-22 AWG wire gauges. Key dimensions include an 18mm length, 4.8mm width, and 0.12-inch insulation diameter, with tab dimensions of 0.11-inch width and 0.02-inch thickness. The component is lead-free, RoHS compliant, and supplied on a tape and reel for efficient application.
Panduit DNF18-111FIB-3K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.12inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ |
| Size | 0.02inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 6lb |
| Width | 4.8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-111FIB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.