
Female shrouded header receptacle with brass body and tin plating, featuring a nylon insulation for the non-mating end. Designed for free-hanging mounting, this component accepts wire gauges from 22AWG to 18AWG. It offers a tab width of 0.187 inches and a tab thickness of 0.02 inches. The receptacle measures 19.3mm in length, 5.8mm in width, and 5.8mm in depth. This RoHS compliant component is supplied in bulk packaging with 100 units per package.
Panduit DNF18-188-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.8mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.137inch |
| Insulation Material | Nylon |
| Length | 19.3mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Weight | 4.48oz |
| Width | 5.8mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-188-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.