
Female quick disconnect terminal for 18-22 AWG wire, featuring a brass contact with tin plating. Non-mating end insulated with red nylon, offering an insulation diameter of 0.137 inches. Terminal dimensions include a 0.187-inch tab width and 0.02-inch tab thickness. This free-hanging terminal is RoHS compliant and packaged in bulk quantities of 1000.
Panduit DNF18-188-M technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.137inch |
| Insulation Material | Nylon |
| Length | 0.76inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 2.25lb |
| Width | 5.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-188-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
