
Female, fully insulated crimp terminal featuring a red nylon housing with a 0.136-inch insulation diameter. Constructed from brass with tin plating, this terminal accepts wire gauges from 18 to 22 AWG. The component measures 0.78 inches in length and 7.37mm in width, with a tab thickness of 0.02 inches and a tab width of 0.187 inches. Designed for free-hanging mounting, it is RoHS compliant and packaged in bulk quantities of 100.
Panduit DNF18-188FIB-C technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.136inch |
| Insulation Material | Nylon |
| Length | 0.78inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 2.88oz |
| Width | 7.37mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-188FIB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
