Fully insulated push-on terminal for 18-22 AWG wire. Features brass body and contacts with tin plating. Nylon insulation provides a 0.136-inch insulation diameter. This free-hanging female terminal has a 0.187-inch tab width and 0.02-inch tab thickness. RoHS compliant and supplied in bulk packaging.
Panduit DNF18-188FIB-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.4mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.136inch |
| Insulation Material | Nylon |
| Length | 0.78inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Standard |
| Width | 7.37mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-188FIB-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.