
Female quick disconnect terminal for 18-22 AWG wire. Features brass body and contact material with tin plating. Non-mating end insulated with nylon, offering a 0.137-inch insulation diameter. Terminal dimensions include a 0.76-inch length, 0.032-inch tab thickness, and 0.205-inch tab width. RoHS compliant and designed for free-hanging mounting.
Panduit DNF18-205-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Orange, Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.137inch |
| Insulation Material | Nylon |
| Length | 0.76inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Termination | Standard |
| Weight | 4.32oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-205-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
