
Female, fully insulated, shrouded header terminal for board-to-board and mezzanine applications. Features brass body and contact material with tin plating. Designed for 18-22 AWG wire with a tab width of 0.205 inches and tab thickness of 0.032 inches. Nylon insulation provides a 0.136-inch insulation diameter. This lead-free, RoHS compliant component is supplied on tape and reel for free-hanging mounting.
Panduit DNF18-205FIB-3K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.136inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ ReelSmart™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Termination | Crimp |
| Weight | 8.7lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-205FIB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
