
Female quick disconnect terminal for 18-22 AWG wire. Features a fully insulated nylon housing in red, with brass body and contact material, both plated in tin. Tab dimensions are 0.205 inches wide by 0.032 inches thick. Terminal length is 0.78 inches and depth is 7.9mm, with an insulation diameter of 0.136 inches. RoHS compliant and non-radiation hardened.
Panduit DNF18-205FIB-L technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.136inch |
| Insulation Material | Nylon |
| Length | 0.78inch |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Terminal Material | Brass |
| Termination | Standard |
| Weight | 2.24oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-205FIB-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
