
Fully insulated push-on terminal for 18-22 AWG wire. Features brass body and contacts with tin plating. Nylon insulation provides a 0.136-inch insulation diameter. This female connector has a 0.205-inch tab width and 0.032-inch tab thickness. RoHS compliant and lead-free construction.
Panduit DNF18-205FIB-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.136inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Size | 0.032inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Termination | Crimp |
| Weight | 2lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-205FIB-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
