Female quick disconnect terminal for 18-22 AWG wire. Features brass body and contact material with tin plating. Fully insulated with nylon insulation, offering a 0.14-inch insulation diameter. Straight, free-hanging orientation with a 0.25-inch tab width and 0.032-inch tab thickness. RoHS compliant and lead-free.
Panduit DNF18-250FI-L technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.1mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 3.2oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-250FI-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.