Panduit DNF18-250FIB-L technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 21.3mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.04oz |
| Width | 8.89mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-250FIB-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.