Panduit DNF18-250FIM-2K technical specifications.
| Color | Red, Blue |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.133inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Disco™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 7.6lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-250FIM-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.