Panduit DNF18-250FIM-C technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 0.39inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 4.32oz |
| Width | 10.7mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-250FIM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.