Male, fully insulated disconnect terminal for free-hanging, straight mounting. Features brass contacts with nickel plating, a nylon insulation material, and a 0.133-inch insulation diameter. Designed for 18-22 AWG wire gauges, with a 0.032-inch tab thickness and 0.25-inch tab width. Bulk packaged in quantities of 50.
Panduit DNF18-250FIM-L technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.133inch |
| Insulation Material | Nylon |
| Length | 0.9inch |
| Material | Nylon |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 2.16oz |
| Width | 10.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-250FIM-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.