Fully insulated, straight male quick disconnect terminal for 18-22 AWG wire. Features brass body and contact with nickel plating, and a nylon insulation in red. Crimp termination with a 10.7mm width and depth, and a length of 0.24 inches. Packaged in bulk quantities of 1000.
Panduit DNF18-250FIM-M technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 10.7mm |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Material | Nylon |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 2.4lb |
| Width | 10.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-250FIM-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.