
Fully insulated male quick disconnect terminal for 18-22 AWG wire. Features a brass body with nickel plating and a nylon insulation in red. Terminal dimensions are 23.1mm length, 11.4mm width, and 11.4mm depth, with a 0.25-inch tab width and 0.032-inch tab thickness. Designed for crimp termination and free-hanging mounting.
Panduit DNF18-250FIMB-L technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 11.4mm |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.136inch |
| Insulation Material | Nylon |
| Length | 23.1mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 2.56oz |
| Width | 11.4mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-250FIMB-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.