Panduit DNF18-250M-M technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Nickel, Tin |
| Depth | 6.4mm |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Length | 22.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.4lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-250M-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.