Panduit DNF18187FIBCY technical specifications.
| Color | Red |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 100 |
| Series | DNF18 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18187FIBCY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
