Panduit DNF18250FIBX-C technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Disco™ |
| Termination | Standard |
| Width | 8.89mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit DNF18250FIBX-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.