Female, fully insulated shrouded header with funnel entry for 18-22 AWG wire. Features brass contacts with tin plating, a 0.25-inch tab width, and 0.032-inch tab thickness. Nylon insulation provides 0.21-inch insulation diameter. This free-hanging connector measures 0.93 inches in length and 8.89mm in width. Packaged on tape and reel, with 1000 units per package, and is RoHS compliant.
Panduit DNF18250FIBX-M technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.21inch |
| Insulation Material | Nylon |
| Length | 0.93inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Disco™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Width | 8.89mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18250FIBX-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.