Panduit DNFR14-206B-X technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 19.8mm |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Crimp |
| Width | 9.14mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNFR14-206B-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.