Fully insulated, female push-on terminal designed for 14-16 AWG wire. Features a brass body and contacts with tin plating for reliable conductivity. The blue nylon insulation provides a 0.155-inch insulation diameter and a 0.032-inch tab thickness. This free-hanging component offers a 0.25-inch tab width and a 0.79-inch length, with a 16mm depth. RoHS compliant and supplied in bulk packaging.
Panduit DNFR14-250B-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 16mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.155inch |
| Insulation Material | Nylon |
| Length | 0.79inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 3.8lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNFR14-250B-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.